
830B1502 | |
|---|---|
DigiKey Part Number | 693-830B1502-ND |
Manufacturer | |
Manufacturer Product Number | 830B1502 |
Description | POT WW LINEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Wirewound 3W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±3% | |
Power (Watts) | 3W | |
Built in Switch | None | |
Number of Turns | 3.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1080° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.811" Dia (46.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 275,69000 Kč | 3 275,69 Kč |
| 10 | 2 713,02600 Kč | 27 130,26 Kč |
| 30 | 2 478,33800 Kč | 74 350,14 Kč |
| 50 | 2 376,07060 Kč | 118 803,53 Kč |
| Unit Price without VAT: | 3 275,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 963,58490 Kč |

