
TSP-BCM48 | |
|---|---|
DigiKey Part Number | TSP-BCM48-ND |
Manufacturer | |
Manufacturer Product Number | TSP-BCM48 |
Description | BATT CNTRL MOD FOR TSP PWR SUPP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TSP-BCM48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery Controller Module | |
For Use With/Related Products | TSP Power Supplies |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 789,72000 Kč | 3 789,72 Kč |
| 5 | 3 506,96000 Kč | 17 534,80 Kč |
| 10 | 3 224,24300 Kč | 32 242,43 Kč |
| 25 | 3 123,09120 Kč | 78 077,28 Kč |
| Unit Price without VAT: | 3 789,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 585,56120 Kč |














