
TSP 070-112 EX | |
|---|---|
DigiKey Part Number | 1951-1107-ND |
Manufacturer | |
Manufacturer Product Number | TSP 070-112 EX |
Description | AC/DC DIN RAIL SUPPLY 12V 72W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 6A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 070-112 EX Models |
Category | Current - Output (Max) 6A |
Manufacturer Traco Power | Power (Watts) 72W |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Remote On/Off, Universal Input |
Number of Outputs 1 | Size / Dimension 4.33" L x 1.38" W x 4.33" H (110.0mm x 35.1mm x 110.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, SIQ |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 457,95000 Kč | 3 457,95 Kč |
| 10 | 3 039,20900 Kč | 30 392,09 Kč |
| 25 | 2 887,05720 Kč | 72 176,43 Kč |
| 50 | 2 777,04840 Kč | 138 852,42 Kč |
| Unit Price without VAT: | 3 457,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 184,11950 Kč |













