
TSP 600-124 | |
|---|---|
DigiKey Part Number | 1951-1258-ND |
Manufacturer | |
Manufacturer Product Number | TSP 600-124 |
Description | AC/DC DIN RAIL SUPPLY 24V 600W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 25A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 600-124 Models |
Category | Current - Output (Max) 25A |
Manufacturer Traco Power | Power (Watts) 600W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Remote On/Off, Universal Input |
Number of Outputs 1 | Size / Dimension 6.50" L x 4.92" W x 4.92" H (165.1mm x 125.0mm x 125.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 187 ~ 264 VAC | Approval Agency CB, CE, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 802,72000 Kč | 6 802,72 Kč |
| 10 | 5 979,03400 Kč | 59 790,34 Kč |
| 25 | 5 679,71560 Kč | 141 992,89 Kč |
| Unit Price without VAT: | 6 802,72000 Kč |
|---|---|
| Unit Price with VAT: | 8 231,29120 Kč |















