AC DIN Rail Power Supply 1 Output 24V 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP 360-124

DigiKey Part Number
1951-1009-ND
Manufacturer
Manufacturer Product Number
TSP 360-124
Description
AC/DC DIN RAIL SUPPLY 24V 360W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 15A
Datasheet
 Datasheet
EDA/CAD Models
TSP 360-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Manufacturer
Traco Power
Power (Watts)
360W
Series
Applications
Industrial, ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Remote On/Off, Universal Input
Number of Outputs
1
Size / Dimension
4.92" L x 3.15" W x 4.92" H (125.0mm x 80.0mm x 125.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, cURus, SIQ
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRP-24V480W1CANDelta Electronics101145-DRP-24V480W1CAN-ND157,22000 KčSimilar
In-Stock: 52
Factory Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 247,61000 Kč5 247,61 Kč
104 612,31600 Kč46 123,16 Kč
254 381,40080 Kč109 535,02 Kč
Manufacturers Standard Package
Unit Price without VAT:5 247,61000 Kč
Unit Price with VAT:6 349,60810 Kč