
TSP 600-148 | |
|---|---|
DigiKey Part Number | TSP600-148-ND |
Manufacturer | |
Manufacturer Product Number | TSP 600-148 |
Description | AC/DC DIN RAIL SUPPLY 48V 600W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 12.5A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 600-148 Models |
Category | Current - Output (Max) 12.5A |
Manufacturer Traco Power | Power (Watts) 600W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Remote On/Off, Universal Input |
Number of Outputs 1 | Size / Dimension 6.50" L x 4.92" W x 4.92" H (165.1mm x 125.0mm x 125.0mm) |
AC Voltage - Input 85 ~ 132 VAC, 187 ~ 264 VAC | Approval Agency CB, CE, cURus, SIQ |
Voltage - Output 1 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 511,54000 Kč | 8 511,54 Kč |
| 10 | 7 480,91500 Kč | 74 809,15 Kč |
| 25 | 7 183,03800 Kč | 179 575,95 Kč |
| Unit Price without VAT: | 8 511,54000 Kč |
|---|---|
| Unit Price with VAT: | 10 298,96340 Kč |
















