


THN 30-1211 | |
|---|---|
DigiKey Part Number | 1951-3133-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-1211 |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-1211 Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,61000 Kč | 1 523,61 Kč |
| 5 | 1 466,83600 Kč | 7 334,18 Kč |
| 10 | 1 443,02500 Kč | 14 430,25 Kč |
| 30 | 1 405,98400 Kč | 42 179,52 Kč |
| 50 | 1 389,06380 Kč | 69 453,19 Kč |
| 100 | 1 366,40920 Kč | 136 640,92 Kč |
| Unit Price without VAT: | 1 523,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,56810 Kč |





