
TCK-070 | |
|---|---|
DigiKey Part Number | 1951-1016-ND |
Manufacturer | |
Manufacturer Product Number | TCK-070 |
Description | FIXED IND 10UH 2.6A 40 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 2.6 A 40mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-070 Models |
Category | DC Resistance (DCR) 40mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.224" (5.70mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 107,09000 Kč | 1 070,90 Kč |
| 30 | 97,54267 Kč | 2 926,28 Kč |
| 50 | 93,40760 Kč | 4 670,38 Kč |
| 100 | 88,08030 Kč | 8 808,03 Kč |
| 250 | 81,51172 Kč | 20 377,93 Kč |
| 500 | 77,79760 Kč | 38 898,80 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |











