


THN 30-2411WI | |
|---|---|
DigiKey Part Number | 1951-2306-ND |
Manufacturer | |
Manufacturer Product Number | THN 30-2411WI |
Description | DC DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 30-2411WI Models |
Category | Power (Watts) 30 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 689,50000 Kč | 1 689,50 Kč |
| 5 | 1 626,63200 Kč | 8 133,16 Kč |
| 10 | 1 600,21600 Kč | 16 002,16 Kč |
| 30 | 1 559,14333 Kč | 46 774,30 Kč |
| 50 | 1 540,37540 Kč | 77 018,77 Kč |
| 100 | 1 515,25560 Kč | 151 525,56 Kč |
| Unit Price without VAT: | 1 689,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 044,29500 Kč |








