Isolated Module DC DC Converter 1 Output 5V 6A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THN 30-4811

DigiKey Part Number
THN30-4811-ND
Manufacturer
Manufacturer Product Number
THN 30-4811
Description
DC DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THN 30-4811 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 80°C (With Derating)
Type
Isolated Module
Efficiency
89%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 523,61000 Kč1 523,61 Kč
51 466,83600 Kč7 334,18 Kč
101 443,02500 Kč14 430,25 Kč
301 405,98400 Kč42 179,52 Kč
501 389,06380 Kč69 453,19 Kč
1001 366,40920 Kč136 640,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 523,61000 Kč
Unit Price with VAT:1 843,56810 Kč