
TSP 090-124N | |
|---|---|
DigiKey Part Number | TSP090-124N-ND |
Manufacturer | |
Manufacturer Product Number | TSP 090-124N |
Description | AC/DC DIN RAIL SUPPLY 24V 90W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.75A |
Datasheet | Datasheet |
EDA/CAD Models | TSP 090-124N Models |
Category | Current - Output (Max) 3.75A |
Manufacturer Traco Power | Power (Watts) 90W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Remote On/Off, Universal Input |
Number of Outputs 1 | Size / Dimension 4.33" L x 1.38" W x 4.33" H (110.0mm x 35.1mm x 110.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cURus, SIQ |
Voltage - Output 1 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 767,88000 Kč | 3 767,88 Kč |
| 10 | 3 311,57400 Kč | 33 115,74 Kč |
| 25 | 3 145,79440 Kč | 78 644,86 Kč |
| 50 | 3 025,93360 Kč | 151 296,68 Kč |
| Unit Price without VAT: | 3 767,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 559,13480 Kč |













