




THN 15-4825WIR | |
|---|---|
DigiKey Part Number | THN15-4825WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4825WIR |
Description | DC DC CONVERTER +/-24V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 315mA, 315mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4825WIR Models |
Category | Current - Output (Max) 315mA, 315mA |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 90% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 2 -24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,31000 Kč | 1 235,31 Kč |
| 5 | 1 189,28400 Kč | 5 946,42 Kč |
| 10 | 1 169,98800 Kč | 11 699,88 Kč |
| 30 | 1 139,96733 Kč | 34 199,02 Kč |
| 50 | 1 126,25720 Kč | 56 312,86 Kč |
| 100 | 1 107,89440 Kč | 110 789,44 Kč |
| Unit Price without VAT: | 1 235,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 494,72510 Kč |









