


THN 10-4822WIR | |
|---|---|
DigiKey Part Number | 1951-THN10-4822WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 10-4822WIR |
Description | DC DC CONVERTER +/-12V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 416mA, 416mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 10-4822WIR Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 416mA, 416mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,65000 Kč | 863,65 Kč |
| 5 | 831,52000 Kč | 4 157,60 Kč |
| 10 | 818,01900 Kč | 8 180,19 Kč |
| 30 | 797,04200 Kč | 23 911,26 Kč |
| 50 | 787,45440 Kč | 39 372,72 Kč |
| 100 | 774,62460 Kč | 77 462,46 Kč |
| 250 | 757,95976 Kč | 189 489,94 Kč |
| Unit Price without VAT: | 863,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,01650 Kč |

