
2SC2881-Y(TE12L,ZC | |
|---|---|
DigiKey Part Number | 264-2SC2881-Y(TE12LZCTR-ND - Tape & Reel (TR) 264-2SC2881-Y(TE12L,ZCCT-ND - Cut Tape (CT) 264-2SC2881-Y(TE12L,ZCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2881-Y(TE12L,ZC |
Description | TRANS NPN 120V 0.8A PW-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 500 mW Surface Mount PW-MINI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 100 | 6,70050 Kč | 670,05 Kč |
| 500 | 5,10462 Kč | 2 552,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,59037 Kč | 4 590,37 Kč |
| 2 000 | 4,15708 Kč | 8 314,16 Kč |
| 3 000 | 3,93629 Kč | 11 808,87 Kč |
| 5 000 | 3,68800 Kč | 18 440,00 Kč |
| 7 000 | 3,54092 Kč | 24 786,44 Kč |
| 10 000 | 3,39796 Kč | 33 979,60 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





