
254117-E | |
|---|---|
DigiKey Part Number | 2684-254117-E-ND |
Manufacturer | |
Manufacturer Product Number | 254117-E |
Description | STVC 96 F ABC VVV 7-00 EE 2,9 * |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254117-E Models |
Category | Style C |
Manufacturer TE Connectivity Erni | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,73000 Kč | 178,73 Kč |
| 10 | 151,80700 Kč | 1 518,07 Kč |
| 25 | 142,29280 Kč | 3 557,32 Kč |
| 62 | 133,45839 Kč | 8 274,42 Kč |
| 124 | 127,08734 Kč | 15 758,83 Kč |
| 310 | 119,13468 Kč | 36 931,75 Kč |
| 558 | 114,29860 Kč | 63 778,62 Kč |
| 1 054 | 109,28816 Kč | 115 189,72 Kč |
| Unit Price without VAT: | 178,73000 Kč |
|---|---|
| Unit Price with VAT: | 216,26330 Kč |











