



DAC121S101QCMK/NOPB | |
|---|---|
DigiKey Part Number | DAC121S101QCMK/NOPBTR-ND - Tape & Reel (TR) DAC121S101QCMK/NOPBCT-ND - Cut Tape (CT) DAC121S101QCMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC121S101QCMK/NOPB |
Description | IC DAC 12BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC121S101QCMK/NOPB Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8 (Max), ±0.5/+1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 12 | Operating Temperature -40°C ~ 125°C |
Number of D/A Converters 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Settling Time 10µs | Supplier Device Package TSOT-23-6 |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Grade Automotive |
Data Interface SPI, DSP | Qualification AEC-Q100 |
Reference Type Supply | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC121S101QCMK/NOPB | Rochester Electronics, LLC | 1 070 | 2156-DAC121S101QCMK/NOPB-ND | 49,63611 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 10 | 59,08400 Kč | 590,84 Kč |
| 25 | 54,25760 Kč | 1 356,44 Kč |
| 100 | 48,94790 Kč | 4 894,79 Kč |
| 250 | 46,41432 Kč | 11 603,58 Kč |
| 500 | 46,01266 Kč | 23 006,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,63075 Kč | 43 630,75 Kč |
| 2 000 | 42,59663 Kč | 85 193,26 Kč |
| 3 000 | 42,07875 Kč | 126 236,25 Kč |
| 5 000 | 41,50461 Kč | 207 523,05 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |











