
2SA1201-Y(TE12L,ZC | |
|---|---|
DigiKey Part Number | 264-2SA1201-Y(TE12LZCTR-ND - Tape & Reel (TR) 264-2SA1201-Y(TE12L,ZCCT-ND - Cut Tape (CT) 264-2SA1201-Y(TE12L,ZCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1201-Y(TE12L,ZC |
Description | TRANS PNP 120V 0.8A PW-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 800 mA 120MHz 500 mW Surface Mount PW-MINI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 100 | 7,02800 Kč | 702,80 Kč |
| 500 | 5,36372 Kč | 2 681,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,82723 Kč | 4 827,23 Kč |
| 2 000 | 4,37557 Kč | 8 751,14 Kč |
| 3 000 | 4,14529 Kč | 12 435,87 Kč |
| 5 000 | 3,88644 Kč | 19 432,20 Kč |
| 7 000 | 3,73311 Kč | 26 131,77 Kč |
| 10 000 | 3,58407 Kč | 35 840,70 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |







