
2SC2881-Y | |
|---|---|
DigiKey Part Number | 5399-2SC2881-YTR-ND - Tape & Reel (TR) 5399-2SC2881-YCT-ND - Cut Tape (CT) 5399-2SC2881-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2881-Y |
Description | 120V 500MW 120@100MA,5V 800MA NP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| 500 | 2,01832 Kč | 1 009,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,78798 Kč | 1 787,98 Kč |
| 2 000 | 1,59354 Kč | 3 187,08 Kč |
| 3 000 | 1,49436 Kč | 4 483,08 Kč |
| 5 000 | 1,38268 Kč | 6 913,40 Kč |
| 7 000 | 1,31648 Kč | 9 215,36 Kč |
| 10 000 | 1,25211 Kč | 12 521,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


