ADC, Audio 32 b 7.35k ~ 768k I2C, I2S, TDM 20-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV320ADC6120IRTER

DigiKey Part Number
296-TLV320ADC6120IRTERTR-ND - Tape & Reel (TR)
296-TLV320ADC6120IRTERCT-ND - Cut Tape (CT)
296-TLV320ADC6120IRTERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV320ADC6120IRTER
Description
IC DAS/ADC/DAC SPECIAL 20-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 7.35k ~ 768k I2C, I2S, TDM 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TLV320ADC6120IRTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, I2S, TDM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
20-WFQFN Exposed Pad
Resolution (Bits)
32 b
Supplier Device Package
20-WQFN (3x3)
Sampling Rate (Per Second)
7.35k ~ 768k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 858
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1067,48800 Kč674,88 Kč
2562,07000 Kč1 551,75 Kč
10056,11090 Kč5 611,09 Kč
25053,26772 Kč13 316,93 Kč
50053,07370 Kč26 536,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00048,40186 Kč145 205,58 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč