
TEX-C21 | |
|---|---|
DigiKey Part Number | 1951-3069-ND |
Manufacturer | |
Manufacturer Product Number | TEX-C21 |
Description | CABLE FOR TEX 120 SERIES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TEX-C21 Models |
Category | Part Status Active |
Manufacturer Traco Power | Accessory Type Cable |
Series | For Use With/Related Products TEX 120 Series |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 592,13000 Kč | 2 592,13 Kč |
| 5 | 2 495,52800 Kč | 12 477,64 Kč |
| 10 | 2 454,96300 Kč | 24 549,63 Kč |
| 25 | 2 402,27000 Kč | 60 056,75 Kč |
| 50 | 2 363,10760 Kč | 118 155,38 Kč |
| Unit Price without VAT: | 2 592,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 136,47730 Kč |












