


TEQ 100-4812WIR | |
|---|---|
DigiKey Part Number | TEQ100-4812WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 100-4812WIR |
Description | DC/DC CONVERTER 12V 101W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 8.4A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 100-4812WIR Models |
Category | Current - Output (Max) 8.4A |
Manufacturer Traco Power | Power (Watts) 101W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications Industrial, ITE (Commercial), Railway |
Part Status Active | Efficiency 90% |
Type Enclosed | Operating Temperature -40°C ~ 105°C |
Voltage - Input (Min) 19V | Mounting Type Chassis Mount |
Voltage - Input (Max) 75V | Size / Dimension 4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm) |
Number of Outputs 1 | Approval Agency CB, cULus, cURus |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 056,27000 Kč | 8 056,27 Kč |
| Unit Price without VAT: | 8 056,27000 Kč |
|---|---|
| Unit Price with VAT: | 9 748,08670 Kč |



