Enclosed DC DC Converter 1 Output 12V 15A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 12V 15A 160V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 160-7212WIR

DigiKey Part Number
TEQ160-7212WIR-ND
Manufacturer
Manufacturer Product Number
TEQ 160-7212WIR
Description
DC/DC CONVERTER 12V 180W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 15A 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 160-7212WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
15A
Manufacturer
Traco Power
Power (Watts)
180W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
Industrial, ITE (Commercial), Railway
Part Status
Active
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 105°C
Voltage - Input (Min)
43V
Mounting Type
Chassis Mount
Voltage - Input (Max)
160V
Size / Dimension
4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm)
Number of Outputs
1
Approval Agency
CB, cULus, cURus
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 701,35000 Kč9 701,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9 701,35000 Kč
Unit Price with VAT:11 738,63350 Kč