Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 85 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 85 ~ 375 VDC Input
TEX-120
TEX-120

TEX 120-124

DigiKey Part Number
1951-1247-ND
Manufacturer
Manufacturer Product Number
TEX 120-124
Description
AC/DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 85 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TEX 120-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
5 A
Mfr
Power (Watts)
Series
Applications
Hazardous Locations, Industrial, ITE (Commercial), Laboratory
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, IP67, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.85" L x 3.66" W x 2.20" H (174.0mm x 93.0mm x 55.9mm)
Voltage - Input
85 ~ 264 VAC, 85 ~ 375 VDC
Approval Agency
CB, CE, cCSAus, cULus, SIQ
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 444,77000 Kč6 444,77 Kč
56 204,22000 Kč31 021,10 Kč
106 103,21600 Kč61 032,16 Kč
255 971,98920 Kč149 299,73 Kč
Manufacturers Standard Package
Unit Price without VAT:6 444,77000 Kč
Unit Price with VAT:7 798,17170 Kč