
TEX-C11 | |
|---|---|
DigiKey Part Number | TEX-C11-ND |
Manufacturer | |
Manufacturer Product Number | TEX-C11 |
Description | CABLE FOR TEX 120 SERIES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TEX-C11 Models |
Category | Part Status Active |
Manufacturer Traco Power | Accessory Type Cable |
Series | For Use With/Related Products TEX 120 Series |
Packaging Bag | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 372,73000 Kč | 2 372,73 Kč |
| 5 | 2 284,38600 Kč | 11 421,93 Kč |
| 10 | 2 247,26400 Kč | 22 472,64 Kč |
| 25 | 2 199,02080 Kč | 54 975,52 Kč |
| 50 | 2 163,17000 Kč | 108 158,50 Kč |
| Unit Price without VAT: | 2 372,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 871,00330 Kč |


