TEQ 160-4818WIR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 4 621,37000 Kč
Datasheet
Enclosed DC DC Converter 1 Output 48V 3.2A 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed DC DC Converter 1 Output 48V 3.2A 75V Input
Traco Power DC-DC converters for railway, transport and outdoor applications

TEQ 160-4818WIR

DigiKey Part Number
TEQ160-4818WIR-ND
Manufacturer
Manufacturer Product Number
TEQ 160-4818WIR
Description
DC/DC CONVERTER 48V 154W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 48V 3.2A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEQ 160-4818WIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.2A
Manufacturer
Traco Power
Power (Watts)
154W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
Industrial, ITE (Commercial), Railway
Part Status
Active
Efficiency
90%
Type
Enclosed
Operating Temperature
-40°C ~ 105°C
Voltage - Input (Min)
19V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
4.06" L x 3.50" W x 3.45" H (103.1mm x 88.9mm x 87.6mm)
Number of Outputs
1
Approval Agency
CB, cULus, cURus
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP120Q-4848SRW/PRecom Power0RP120Q-4848SRW/P-ND4 621,37000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 207,70000 Kč9 207,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9 207,70000 Kč
Unit Price with VAT:11 141,31700 Kč