
TCK-131 | |
|---|---|
DigiKey Part Number | 1951-1047-ND |
Manufacturer | |
Manufacturer Product Number | TCK-131 |
Description | FIXED IND 15UH 850MA 235 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 850 mA 235mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | TCK-131 Models |
Category | DC Resistance (DCR) 235mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.146" (3.70mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 56,84200 Kč | 568,42 Kč |
| 30 | 51,77400 Kč | 1 553,22 Kč |
| 50 | 49,58040 Kč | 2 479,02 Kč |
| 100 | 46,74780 Kč | 4 674,78 Kč |
| 250 | 43,25588 Kč | 10 813,97 Kč |
| 500 | 40,79198 Kč | 20 395,99 Kč |
| 1 000 | 38,48933 Kč | 38 489,33 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |












