Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDN 3-2410WISM

DigiKey Part Number
TDN3-2410WISM-ND
Manufacturer
Manufacturer Product Number
TDN 3-2410WISM
Description
DC DC CONVERTER 3.3V 2.3W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 3-2410WISM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.3 W
Mfr
Voltage - Isolation
1.6 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Isolated Module
Efficiency
77%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
7-SMD Module, 6 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1530,83000 Kč530,83 Kč
5511,17600 Kč2 555,88 Kč
10502,88100 Kč5 028,81 Kč
30490,00233 Kč14 700,07 Kč
50484,11720 Kč24 205,86 Kč
100476,23670 Kč47 623,67 Kč
250465,99936 Kč116 499,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:530,83000 Kč
Unit Price with VAT:642,30430 Kč