


TDN 3-4811WISM | |
|---|---|
DigiKey Part Number | 1951-1885-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-4811WISM |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-4811WISM Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,83000 Kč | 530,83 Kč |
| 5 | 511,17600 Kč | 2 555,88 Kč |
| 10 | 502,88100 Kč | 5 028,81 Kč |
| 30 | 490,00233 Kč | 14 700,07 Kč |
| 50 | 484,11720 Kč | 24 205,86 Kč |
| 100 | 476,23670 Kč | 47 623,67 Kč |
| 250 | 465,99936 Kč | 116 499,84 Kč |
| Unit Price without VAT: | 530,83000 Kč |
|---|---|
| Unit Price with VAT: | 642,30430 Kč |



