


TDN 3-2423WI | |
|---|---|
DigiKey Part Number | 1951-1376-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-2423WI |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-2423WI Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 70°C |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,55000 Kč | 516,55 Kč |
| 5 | 497,27400 Kč | 2 486,37 Kč |
| 10 | 489,21100 Kč | 4 892,11 Kč |
| 30 | 476,67567 Kč | 14 300,27 Kč |
| 50 | 470,94740 Kč | 23 547,37 Kč |
| 100 | 463,27890 Kč | 46 327,89 Kč |
| 250 | 453,31996 Kč | 113 329,99 Kč |
| Unit Price without VAT: | 516,55000 Kč |
|---|---|
| Unit Price with VAT: | 625,02550 Kč |









