
SDH03-24D15W | |
|---|---|
DigiKey Part Number | 4457-SDH03-24D15W-ND |
Manufacturer | |
Manufacturer Product Number | SDH03-24D15W |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,23000 Kč | 459,23 Kč |
| 5 | 442,17600 Kč | 2 210,88 Kč |
| 20 | 427,92850 Kč | 8 558,57 Kč |
| 40 | 420,97850 Kč | 16 839,14 Kč |
| 60 | 416,95733 Kč | 25 017,44 Kč |
| 100 | 411,94510 Kč | 41 194,51 Kč |
| 260 | 402,71742 Kč | 104 706,53 Kč |
| 500 | 396,51322 Kč | 198 256,61 Kč |
| Unit Price without VAT: | 459,23000 Kč |
|---|---|
| Unit Price with VAT: | 555,66830 Kč |


