


TIM 2-1223 | |
|---|---|
DigiKey Part Number | 1951-1731-ND |
Manufacturer | |
Manufacturer Product Number | TIM 2-1223 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 2-1223 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.96" L x 0.57" W x 0.40" H (24.3mm x 14.4mm x 10.2mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 67mA, 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,83000 Kč | 631,83 Kč |
| 5 | 608,31200 Kč | 3 041,56 Kč |
| 10 | 598,46400 Kč | 5 984,64 Kč |
| 30 | 583,12133 Kč | 17 493,64 Kč |
| 50 | 576,12220 Kč | 28 806,11 Kč |
| 100 | 566,73600 Kč | 56 673,60 Kč |
| 250 | 554,55132 Kč | 138 637,83 Kč |
| Unit Price without VAT: | 631,83000 Kč |
|---|---|
| Unit Price with VAT: | 764,51430 Kč |



