
TCK-111 | |
|---|---|
DigiKey Part Number | TCK-111-ND |
Manufacturer | |
Manufacturer Product Number | TCK-111 |
Description | FIXED IND 10UH 1.15A 182 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Inductor 1.15 A 182mOhm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 182mOhm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 5 | 58,54200 Kč | 292,71 Kč |
| 10 | 56,52700 Kč | 565,27 Kč |
| 30 | 53,48900 Kč | 1 604,67 Kč |
| 50 | 52,13380 Kč | 2 606,69 Kč |
| 100 | 50,35320 Kč | 5 035,32 Kč |
| 250 | 48,08876 Kč | 12 022,19 Kč |
| 500 | 46,44506 Kč | 23 222,53 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |











