


TRN 3-2421 | |
|---|---|
DigiKey Part Number | TRN3-2421-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-2421 |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-2421 Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 5-SIP Module |
Voltage - Output 1 | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,44000 Kč | 497,44 Kč |
| 5 | 478,92200 Kč | 2 394,61 Kč |
| 10 | 471,17400 Kč | 4 711,74 Kč |
| 30 | 459,09333 Kč | 13 772,80 Kč |
| 50 | 453,58200 Kč | 22 679,10 Kč |
| 100 | 446,19910 Kč | 44 619,91 Kč |
| 250 | 436,60804 Kč | 109 152,01 Kč |
| Unit Price without VAT: | 497,44000 Kč |
|---|---|
| Unit Price with VAT: | 601,90240 Kč |






