
TDN 3-4815WI | |
|---|---|
DigiKey Part Number | TDN3-4815WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-4815WI |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-4815WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,24000 Kč | 493,24 Kč |
| 5 | 474,84800 Kč | 2 374,24 Kč |
| 10 | 467,16400 Kč | 4 671,64 Kč |
| 30 | 455,18767 Kč | 13 655,63 Kč |
| 50 | 449,72260 Kč | 22 486,13 Kč |
| 100 | 442,40270 Kč | 44 240,27 Kč |
| 250 | 432,89224 Kč | 108 223,06 Kč |
| Unit Price without VAT: | 493,24000 Kč |
|---|---|
| Unit Price with VAT: | 596,82040 Kč |



