
A082 | |
|---|---|
DigiKey Part Number | 290-1502-ND |
Manufacturer | |
Manufacturer Product Number | A082 |
Description | TEST LEAD BANANA TO BANANA 47.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Banana Plug, Single, Sheathed DMM Test Leads, Modular 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed, Right Angle | |
2nd Connector | Banana Plug, Single, Sheathed | |
Cable Length | 47.2" (1200.00mm) | |
Type | DMM Test Leads, Modular | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 5 | 367,88400 Kč | 1 839,42 Kč |
| 10 | 360,62000 Kč | 3 606,20 Kč |
| 25 | 351,20400 Kč | 8 780,10 Kč |
| 50 | 344,24540 Kč | 17 212,27 Kč |
| 100 | 337,42740 Kč | 33 742,74 Kč |
| 250 | 328,61620 Kč | 82 154,05 Kč |
| 500 | 322,10176 Kč | 161 050,88 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |

















