9.0" (228.60mm) Banana Plug, Single, Right Angle To Mini Hook Patch Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1B

DigiKey Part Number
290-1066-ND
Manufacturer
Manufacturer Product Number
SMD1B
Description
TEST LEAD BANANA TO GRABBER 9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.0" (228.60mm) Banana Plug, Single, Right Angle To Mini Hook Patch Cord
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Right Angle
2nd Connector
Mini Hook
Cable Length
9.0" (228.60mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
-
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 575
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,74000 Kč364,74 Kč
5348,14600 Kč1 740,73 Kč
10341,28000 Kč3 412,80 Kč
25332,36480 Kč8 309,12 Kč
50325,77980 Kč16 288,99 Kč
100319,32710 Kč31 932,71 Kč
250310,98876 Kč77 747,19 Kč
500304,82586 Kč152 412,93 Kč
Manufacturers Standard Package
Unit Price without VAT:364,74000 Kč
Unit Price with VAT:441,33540 Kč
Alternate Color
TEST LEAD BANANA TO GRABBER 9"
In-Stock: 0
Unit Price: 364,74000 Kč