12.0" (304.80mm) Banana Socket (Jack), Single, Sheathed To Mini Hook DMM Test Leads 300VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Banana Socket (Jack), Single, Sheathed To Mini Hook DMM Test Leads 300VAC, DC
Who is Pomona Electronics?

6248-12-0

DigiKey Part Number
501-2232-ND
Manufacturer
Manufacturer Product Number
6248-12-0
Description
TEST LEAD BANANA TO GRABBER 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Socket (Jack), Single, Sheathed To Mini Hook DMM Test Leads 300VAC, DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Socket (Jack), Single, Sheathed
2nd Connector
Mini Hook
Cable Length
12.0" (304.80mm)
Type
DMM Test Leads
Contents
1 Lead, Black
Material - Insulation
Silicone
Wire Gauge
18 AWG
Voltage - Rated
300VAC, DC
Ratings
CAT II 300V
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1363,06000 Kč363,06 Kč
Unit Price without VAT:363,06000 Kč
Unit Price with VAT:439,30260 Kč
Alternate Color
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 97
Unit Price: 363,06000 Kč