


72907-20-2 | |
|---|---|
DigiKey Part Number | 501-1182-ND |
Manufacturer | |
Manufacturer Product Number | 72907-20-2 |
Description | TEST LEAD BANANA TO GRABBER 20" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20.0" (508.00mm) Banana Socket (Jack), Single, Sheathed To Mini SMD Pincer Patch Cord 70VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Socket (Jack), Single, Sheathed | |
2nd Connector | Mini SMD Pincer | |
Cable Length | 20.0" (508.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 70VAC | |
Ratings | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,73000 Kč | 650,73 Kč |
| Unit Price without VAT: | 650,73000 Kč |
|---|---|
| Unit Price with VAT: | 787,38330 Kč |





