4.0" (101.60mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3280

DigiKey Part Number
CT3280-ND
Manufacturer
Manufacturer Product Number
CT3280
Description
TEST LEAD BANANA TO GRABBER 4"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.0" (101.60mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord 33VAC, 70VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Grabber, Hook
1st Connector
Banana Socket (Jack), Single, Sheathed
2nd Connector
Mini Hook
Cable Length
4.0" (101.60mm)
Type
Patch Cord
Contents
2 Leads, Black and Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
21 AWG
Voltage - Rated
33VAC, 70VDC
Ratings
-
Current Rating (Amps)
6A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
Manufacturers Standard Package
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč