



A067 | |
|---|---|
DigiKey Part Number | 290-1538-ND |
Manufacturer | |
Manufacturer Product Number | A067 |
Description | GATOR CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Alligator Test Clip 0.590" (14.99mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.590" (14.99mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black and Red | |
Length | - | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | CAT III 1000V, IEC 61010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,31000 Kč | 549,31 Kč |
| 5 | 524,44600 Kč | 2 622,23 Kč |
| 10 | 514,05200 Kč | 5 140,52 Kč |
| 25 | 500,63440 Kč | 12 515,86 Kč |
| 50 | 490,71480 Kč | 24 535,74 Kč |
| 100 | 480,99070 Kč | 48 099,07 Kč |
| 250 | 468,43264 Kč | 117 108,16 Kč |
| Unit Price without VAT: | 549,31000 Kč |
|---|---|
| Unit Price with VAT: | 664,66510 Kč |










