Back Probe Pin, 0.040" (1.00mm) Dia Black, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A057

DigiKey Part Number
290-1526-ND
Manufacturer
Manufacturer Product Number
A057
Description
SET NEEDLE BACK PROBE ADAPTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Back Probe Pin, 0.040" (1.00mm) Dia Black, Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Tip Type
Back Probe Pin, 0.040" (1.00mm) Dia
Connection Type
Banana Plug
Length - Tip
-
Length - Overall
-
Color
Black, Red
Voltage Rating
-
Ratings
-
Quantity
1 Pair
Material - Body
-
Material - Tip
-
Operating Temperature
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč