



A034 | |
|---|---|
DigiKey Part Number | 290-1505-ND |
Manufacturer | |
Manufacturer Product Number | A034 |
Description | CROC CLIP INSULATED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Insulated Crocodile, Safety, Small Test Clip 0.280" (7.11mm) 50V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile, Safety, Small | |
Jaw Opening | 0.280" (7.11mm) | |
Voltage - Rated | 50V | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 2.244" (57.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 5 | 168,11000 Kč | 840,55 Kč |
| 10 | 164,77100 Kč | 1 647,71 Kč |
| 25 | 160,46680 Kč | 4 011,67 Kč |
| 50 | 157,29180 Kč | 7 864,59 Kč |
| 100 | 154,17780 Kč | 15 417,78 Kč |
| 250 | 150,15164 Kč | 37 537,91 Kč |
| 500 | 147,17708 Kč | 73 588,54 Kč |
| 1 000 | 144,26067 Kč | 144 260,67 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |








