



A058 | |
|---|---|
DigiKey Part Number | 290-1529-ND |
Manufacturer | |
Manufacturer Product Number | A058 |
Description | CROC CLIP INSULATED 20MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mA Insulated Crocodile, Safety, Large Test Clip 1.020" (25.91mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile, Safety, Large | |
Jaw Opening | 1.020" (25.91mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 20 mA | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 3.189" (81.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | CAT II 1000V, CAT III 600V, IEC 61010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 5 | 188,39400 Kč | 941,97 Kč |
| 10 | 184,65600 Kč | 1 846,56 Kč |
| 25 | 179,83520 Kč | 4 495,88 Kč |
| 50 | 176,27400 Kč | 8 813,70 Kč |
| 100 | 172,78410 Kč | 17 278,41 Kč |
| 250 | 168,27292 Kč | 42 068,23 Kč |
| 500 | 164,93930 Kč | 82 469,65 Kč |
| 1 000 | 161,66948 Kč | 161 669,48 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |











