




6041B | |
|---|---|
DigiKey Part Number | 501-1607-ND |
Manufacturer | |
Manufacturer Product Number | 6041B |
Description | GATOR CLIP STEEL INSUL 20A 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Alligator, Extra Large Test Clip Steel 0.800" (20.32mm) 1000V (1kV) |
Datasheet | Datasheet |
Category | Material Steel |
Manufacturer Pomona Electronics | Plating Nickel |
Series | Material - Insulation Polyamide (PA), Nylon |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Black and Red |
Type Alligator, Extra Large | Length 3.580" (90.93mm) |
Jaw Opening 0.800" (20.32mm) | Termination Banana, Female Socket (Jack) |
Voltage - Rated 1000V (1kV) | Quantity 1 Pair |
Current Rating (Amps) 20 A | Ratings CAT III 1000V, IEC 1010, P2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,74000 Kč | 545,74 Kč |
| Unit Price without VAT: | 545,74000 Kč |
|---|---|
| Unit Price with VAT: | 660,34540 Kč |










