10 A Insulated Alligator Test Clip Steel 1.000" (25.40mm) 600VRMS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Insulated Alligator Test Clip Steel 1.000" (25.40mm) 600VRMS
5914
5914
Who is Pomona Electronics?

5914

DigiKey Part Number
501-1781-ND
Manufacturer
Manufacturer Product Number
5914
Description
GATOR CLIP STEEL INSULATED 10A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip Steel 1.000" (25.40mm) 600VRMS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Steel
Manufacturer
Pomona Electronics
Plating
Nickel
Series
Material - Insulation
Thermoplastic
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Black and Red
Type
Alligator
Length
3.200" (81.28mm)
Jaw Opening
1.000" (25.40mm)
Termination
Banana, Female Socket (Jack)
Voltage - Rated
600VRMS
Quantity
1 Pair
Current Rating (Amps)
10 A
Ratings
CAT III 600V, IEC 1010-2-031
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,25000 Kč388,25 Kč
Unit Price without VAT:388,25000 Kč
Unit Price with VAT:469,78250 Kč