
FCR7940 | |
|---|---|
DigiKey Part Number | 4654-FCR7940-ND |
Manufacturer | |
Manufacturer Product Number | FCR7940 |
Description | CROC CLIP CRC/01 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crocodile Test Clip 0.984" (25.00mm) 600V, 1000V |
Datasheet | Datasheet |
Category | Voltage - Rated 600V, 1000V |
Manufacturer CLIFF Electronic Components Ltd | Color Black |
Packaging Bag | Length 3.248" (82.50mm) |
Part Status Active | Termination Banana, Female Socket (Jack) |
Type Crocodile | Quantity 1 Piece |
Jaw Opening 0.984" (25.00mm) | Ratings CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 5 | 95,07800 Kč | 475,39 Kč |
| 10 | 93,16800 Kč | 931,68 Kč |
| 25 | 90,74480 Kč | 2 268,62 Kč |
| 50 | 88,95180 Kč | 4 447,59 Kč |
| 100 | 87,18790 Kč | 8 718,79 Kč |
| 300 | 84,46727 Kč | 25 340,18 Kč |
| 500 | 83,23104 Kč | 41 615,52 Kč |
| 1 000 | 81,58206 Kč | 81 582,06 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |








