
CTM-65-0 | |
|---|---|
DigiKey Part Number | CTM-65-0-ND |
Manufacturer | |
Manufacturer Product Number | CTM-65-0 |
Description | GATOR CLIP STEEL INSULATED 30A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A Insulated Alligator, Safety, Large Test Clip Steel 0.750" (19.05mm) 3/4" 1000V (1kV) |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Cal Test Electronics | Material - Insulation Nylon, Glass Filled |
Series | Insulation Insulated |
Packaging Bulk | Color Black |
Part Status Active | Length 3.230" (82.04mm) |
Type Alligator, Safety, Large | Termination Banana, Female Socket (Jack) |
Jaw Opening 0.750" (19.05mm) 3/4" | Quantity 1 Piece |
Voltage - Rated 1000V (1kV) | Ratings CAT III 1000V |
Current Rating (Amps) 30 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |










