
59-120-1M | |
|---|---|
DigiKey Part Number | 290-1027-ND |
Manufacturer | |
Manufacturer Product Number | 59-120-1M |
Description | COAX CBL BNC TO BNC 10' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 120.0" (3.0m) 10.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,68000 Kč | 569,68 Kč |
| 10 | 484,23500 Kč | 4 842,35 Kč |
| 25 | 453,90960 Kč | 11 347,74 Kč |
| 50 | 432,24800 Kč | 21 612,40 Kč |
| 100 | 411,63010 Kč | 41 163,01 Kč |
| 250 | 385,88948 Kč | 96 472,37 Kč |
| 500 | 367,49566 Kč | 183 747,83 Kč |
| Unit Price without VAT: | 569,68000 Kč |
|---|---|
| Unit Price with VAT: | 689,31280 Kč |













