Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695BL-10

DigiKey Part Number
5073-TRD695BL-10-ND
Manufacturer
Manufacturer Product Number
TRD695BL-10
Description
CBL RJ45/RJ45 CAT6 BLUE 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Blue
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 2 900
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1777,98000 Kč777,98 Kč
10661,29000 Kč6 612,90 Kč
25619,90280 Kč15 497,57 Kč
50590,32940 Kč29 516,47 Kč
100562,17950 Kč56 217,95 Kč
250527,02712 Kč131 756,78 Kč
Manufacturers Standard Package
Unit Price without VAT:777,98000 Kč
Unit Price with VAT:941,35580 Kč