Cable Assembly Coaxial SMA to SMA RG-174 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135101-02-72.00

DigiKey Part Number
ARF2773-ND
Manufacturer
Manufacturer Product Number
135101-02-72.00
Description
COAX CABLE SMA TO SMA 6'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 677
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1550,15000 Kč550,15 Kč
10467,56200 Kč4 675,62 Kč
25438,27880 Kč10 956,97 Kč
50417,36460 Kč20 868,23 Kč
100397,45640 Kč39 745,64 Kč
250372,59860 Kč93 149,65 Kč
500354,84058 Kč177 420,29 Kč
Manufacturers Standard Package
Unit Price without VAT:550,15000 Kč
Unit Price with VAT:665,68150 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 529
Unit Price: 368,93000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 351
Unit Price: 405,26000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 189
Unit Price: 438,65000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 84
Unit Price: 564,85000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 106
Unit Price: 605,37000 Kč